Ledil 44 mm Diameter LED Holder LED Array Mount for use with H Style
- RS Stock No.:
- 174-1286
- Mfr. Part No.:
- FP15948_HEKLA-H
- Manufacturer:
- Ledil
Get a bulk buy discount
Add 10 more to save €7.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.40
(exc. VAT)
€10.34
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.20 | €8.40 | - |
| 10 - 18 | €3.50 | €7.00 | €7.00 |
| 20 - 48 | €3.32 | €6.64 | €17.60 |
| 50 - 98 | €2.96 | €5.92 | €62.00 |
| 100 + | €2.89 | €5.78 | €131.00 |
*price indicative
- RS Stock No.:
- 174-1286
- Mfr. Part No.:
- FP15948_HEKLA-H
- Manufacturer:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Sub Type | LED Holder | |
| Diameter | 44mm | |
| Product Type | LED Array Mount | |
| For Use With | H Style | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Sub Type LED Holder | ||
Diameter 44mm | ||
Product Type LED Array Mount | ||
For Use With H Style | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Voltage 50V | ||
Standards/Approvals No | ||
Mount Type Screw | ||
- COO (Country of Origin):
- FI
Version compatible with COBs of 16 x 19 mm packages and max 14 mm LES size
Related links
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB H Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with G Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with C Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB C Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB D Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB E Style
