Login / Register to access your benefits
Recently searched

    Polymer Optics 120/151 Lens Assembly, 6 °

    Subtotal (1 bag of 100 units)**

    €177.20

    (exc. VAT)

    €218.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 +€1.772€177.20

    **price indicative

    RS Stock No.:
    171-1538
    Mfr. Part No.:
    120/151
    Manufacturer:
    Polymer Optics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Polymer Optics

    Product Type

    LED Lens & Holder

    Viewing Angle

    6 °

    Dimensions

    14.9 x 12.9 x 11.35 mm, 17.55 x 15.2 x 12.3 mm

    Height

    11.35 mm, 12.3 mm

    Kit Contents

    Lens, Lens Holder

    Length

    14.9 mm, 17.55 mm

    Width

    12.9 mm, 15.2 mm

    Related links