- RS Stock No.:
- 665-6567
- Mfr. Part No.:
- 120/180
- Manufacturer:
- Polymer Optics
26 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.00
(exc. VAT)
€2.46
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 2 | €2.00 | €4.00 |
4 - 8 | €1.87 | €3.74 |
10 + | €1.755 | €3.51 |
*price indicative |
- RS Stock No.:
- 665-6567
- Mfr. Part No.:
- 120/180
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Luxeon Rebel Lenses with Holders
A range of lenses, complete with lens holders for use with Luxeon® LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens & Holder |
Viewing Angle | 6 ° |
Dimensions | 14.9 x 12.9 x 11.35 mm, 17.55 x 15.2 x 10.6 mm |
Height | 10.6 mm, 11.35 mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9 mm, 17.55 mm |
Width | 12.9 mm, 15.2 mm |
- RS Stock No.:
- 665-6567
- Mfr. Part No.:
- 120/180
- Manufacturer:
- Polymer Optics