Polymer Optics 170/223 Lens Assembly, 6 °
- RS Stock No.:
- 665-6656
- Mfr. Part No.:
- 170/223
- Manufacturer:
- Polymer Optics
Bulk discount available
Subtotal (1 pack of 2 units)**
€3.98
(exc. VAT)
€4.90
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €1.99 | €3.98 |
10 - 38 | €1.735 | €3.47 |
40 - 98 | €1.52 | €3.04 |
100 - 198 | €1.42 | €2.84 |
200 + | €1.365 | €2.73 |
**price indicative
- RS Stock No.:
- 665-6656
- Mfr. Part No.:
- 170/223
- Manufacturer:
- Polymer Optics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Polymer Optics | |
Product Type | LED Lens & Holder | |
Viewing Angle | 6 ° | |
Dimensions | 14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 10.6 mm | |
Height | 10.6 mm, 12.45 mm | |
Kit Contents | Lens, Lens Holder | |
Length | 14.9 mm, 17.55 mm | |
Width | 12.9 mm, 15.2 mm | |
Select all | ||
---|---|---|
Manufacturer Polymer Optics | ||
Product Type LED Lens & Holder | ||
Viewing Angle 6 ° | ||
Dimensions 14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 10.6 mm | ||
Height 10.6 mm, 12.45 mm | ||
Kit Contents Lens, Lens Holder | ||
Length 14.9 mm, 17.55 mm | ||
Width 12.9 mm, 15.2 mm | ||
Related links
- Polymer Optics 170/223 Lens Assembly, 6 °
- Polymer Optics 170/182 Lens Assembly, 6 °
- Polymer Optics 120/151 Lens Assembly, 6 °
- Polymer Optics 120/180 Lens Assembly, 6 °
- Polymer Optics 120/127 Lens Assembly, 6 °
- Polymer Optics 124/127 Lens Assembly, 25 °
- Polymer Optics 141/180 Lens Assembly
- Ledil CP12412_LOS-RS 6 ° Spot Beam