Ledil CA16127_OLGA-S, Olga Series LED Optic & Holder Kit, 11 ° Spot Beam
- RS Stock No.:
- 186-2546
- Mfr. Part No.:
- CA16127_OLGA-S
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each (In a Pack of 2)
€4.175
(exc. VAT)
€5.135
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €4.175 | €8.35 |
10 - 18 | €3.805 | €7.61 |
20 - 38 | €3.49 | €6.98 |
40 + | €3.22 | €6.44 |
*price indicative
- RS Stock No.:
- 186-2546
- Mfr. Part No.:
- CA16127_OLGA-S
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø32 mm elegant indoor lighting family for wide range of LEDs up to 7070 size LED packages OLGA is a compact size powerhouse providing uniform lighting for any indoor space. Special optical design eliminates unwanted colour artefacts from the beam and makes it suitable for tunable white applications. Compatible with a wide range of LEDs up to 7070 size packages.
∼11° spot beam beam. Assembly with holder and installation tape.
Specifications
Attribute | Value |
---|---|
Series | Olga |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 11 ° |
Dimensions | 32 Dia. x 19.54mm |
Clear or Diffused | Clear |
Diameter | 32mm |
Height | 19.54mm |