PLP2-100-S Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 3 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9693
Mfr. Part No.:
PLP2-100-S
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

3.3mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Black

Number of Light Pipes

1

Inside Diameter

2.8mm

Light Pipe Shape

Round

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Series

PLP2

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Smoked Lens, Low Profile Round Face, .100 in.

Material: Polycarbonate , Smoked

Low-Profile Smoked, Round Face

Press Fit for Simple Installation

Smoked Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy