PLP5-2-100-S Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 5 mm
- RS Stock No.:
- 174-9697
- Mfr. Part No.:
- PLP5-2-100-S
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9697
- Mfr. Part No.:
- PLP5-2-100-S
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Straight | |
| Length | 3.8mm | |
| Lens Size | 5 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Black | |
| Light Pipe Shape | Round | |
| Inside Diameter | 3.9mm | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP5 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Straight | ||
Length 3.8mm | ||
Lens Size 5 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Black | ||
Light Pipe Shape Round | ||
Inside Diameter 3.9mm | ||
Number of Light Pipes 1 | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP5 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front), 5mm Smoked Lens, Low Profile Face, 0.100 in.
Material: Polycarbonate , Smoked
Low-Profile Smoked, Round Face
Press Fit for Simple Installation
Smoked Lens
Related links
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 5 mm
- PLP5-2-125-S Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 5 mm
- PLP5-2-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White
- PLP2-100-S Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 3 mm
- PLP5-2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-625 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
