LPR3-0800-2000FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-6785
Mfr. Part No.:
LPR3-0800-2000FP
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Right Angle

Length

50.8mm

Mount Type

Through Hole

Number of Ways

1

Lens Colour

Clear

Light Pipe Shape

Flat

Number of Light Pipes

1

Outside Diameter

2.9mm

Standards/Approvals

94V-0

Series

LPR3

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, Height 0.800 in. (20.3mm) Length 2.000 in. (50.8mm)

Material: Polycarbonate Clear

Black Adapter with Light Bleed Protection

Lens Diameter: 3mm, 4mm, 5mm

Lens Style: Flat, Dome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy