LEDVANCE 33 W Square Panel Light, White, 4000K, L 1.2 m W 295mm
- RS Stock No.:
- 732-680
- Mfr. Part No.:
- 4099854017209
- Manufacturer:
- LEDVANCE
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€123.22
(exc. VAT)
€151.56
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €123.22 | - |
| 5 + | €120.76 | 1% |
*price indicative
- RS Stock No.:
- 732-680
- Mfr. Part No.:
- 4099854017209
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Panel Light | |
| Length | 1.2m | |
| Width | 295mm | |
| Luminous Flux | 3630lm | |
| Housing Material | Polystyrene | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Power | 33W | |
| Luminous Efficacy | 110Lm/W | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Series | 17209 | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type Panel Light | ||
Length 1.2m | ||
Width 295mm | ||
Luminous Flux 3630lm | ||
Housing Material Polystyrene | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 4000K | ||
Power 33W | ||
Luminous Efficacy 110Lm/W | ||
Lifespan 50000h | ||
Voltage 240V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Series 17209 | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE Panel Compact Square Recessed Lighting is designed for ceiling systems. It provides low glare illumination, making it Ideal for offices, conference rooms, reception areas, corridors, and elevators. With its efficient system performance and modern design, it ensures comfortable lighting while reducing energy consumption.
Glare reduction with UGR less than 19
Low flicker operation using a special electronic ballast
External power supply with optional 3-pole through wiring
DALI power supply versions available
5 year warranty
Related links
- LEDVANCE 33 W Square Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Square Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Square Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Rectangular Panel Light 3000K, L 1.2 m W 295mm
