PowerLED 30 W Rectangular Panel Light, Neutral White, 4000K, L 1.2 m W 295mm
- RS Stock No.:
- 793-911
- Mfr. Part No.:
- BPOC-30120
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€42.62
(exc. VAT)
€52.42
(inc. VAT)
Temporarily out of stock
- 38 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.62 |
*price indicative
- RS Stock No.:
- 793-911
- Mfr. Part No.:
- BPOC-30120
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Panel Light | |
| Lamp Type | LED | |
| Length | 1.2m | |
| Width | 295mm | |
| Luminous Flux | 3600lm | |
| Housing Material | Polycarbonate | |
| Number of Lamps | 1 | |
| Depth | 32mm | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Colour | Neutral White | |
| Power | 30W | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Series | BPOC | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Panel Light | ||
Lamp Type LED | ||
Length 1.2m | ||
Width 295mm | ||
Luminous Flux 3600lm | ||
Housing Material Polycarbonate | ||
Number of Lamps 1 | ||
Depth 32mm | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Colour Neutral White | ||
Power 30W | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Series BPOC | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The PowerLED BPOC 30w LED Ceiling Panel lights designed for uniform and flicker-free illumination in professional environments.
High luminous efficacy delivering approximately 3500 lumens for bright area coverage
Robust and slim design featuring a seamless powder-coated aluminum frame
Related links
- PowerLED 30 W Rectangular Panel Light 4000K, L 1.2 m W 300mm
- PowerLED 50 W Rectangular Panel Light 4000K, L 1.2 m W 600mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 600 mm W 600mm
- Ansell Lighting 29 W Rectangular Ceiling Light 4000K, L 1.2 m W 295mm
- Ansell Lighting 58 W Rectangular LED Panel Light 4000K, L 1.2 m W 595mm
- PowerLED 30 W Square Panel Light 4000K, L 595 mm W 595mm
- SHOT 38 W Rectangular LED Panel Light 4000K, L 1.2 m W 300mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
