PowerLED 50 W Rectangular Panel Light, Neutral White, 4000K, L 1.2 m W 600mm
- RS Stock No.:
- 793-912
- Mfr. Part No.:
- BPOC-60120
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€61.79
(exc. VAT)
€76.00
(inc. VAT)
Temporarily out of stock
- 44 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.79 |
*price indicative
- RS Stock No.:
- 793-912
- Mfr. Part No.:
- BPOC-60120
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Lamp Type | LED | |
| Product Type | Panel Light | |
| Length | 1.2m | |
| Width | 600mm | |
| Luminous Flux | 6000lm | |
| Housing Material | Polycarbonate | |
| Depth | 32mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Rectangular | |
| Colour Temperature | 4000K | |
| Colour | Neutral White | |
| Power | 50W | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 40°C | |
| IP Rating | IP20 | |
| Series | BPOC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Lamp Type LED | ||
Product Type Panel Light | ||
Length 1.2m | ||
Width 600mm | ||
Luminous Flux 6000lm | ||
Housing Material Polycarbonate | ||
Depth 32mm | ||
Lamp Supplied Yes | ||
Lamp Shape Rectangular | ||
Colour Temperature 4000K | ||
Colour Neutral White | ||
Power 50W | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -20°C | ||
Voltage 240V | ||
Maximum Operating Temperature 40°C | ||
IP Rating IP20 | ||
Series BPOC | ||
- COO (Country of Origin):
- CN
The PowerLED BPOC 50w LED Ceiling Panel lights designed to offer uniform and energy-efficient lighting for large indoor areas. These 600 x 1200mm panels serve as modern replacements for traditional fluorescent modular fittings in offices, hospitals, and educational facilities.
High luminous output of approximately 5000 lumens for bright and even area coverage
Slim and seamless powder-coated aluminum frame for a professional and modern aesthetic
Related links
- PowerLED 50 W Rectangular Panel Light 4000K, L 1.2 m W 600mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 600 mm W 600mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 1.2 m W 295mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 1.2 m W 300mm
- Ansell Lighting 58 W Rectangular LED Panel Light 4000K, L 1.2 m W 595mm
- SHOT 38 W Rectangular LED Panel Light 4000K, L 1.2 m W 300mm
- Ansell Lighting 29 W Rectangular Ceiling Light 4000K, L 1.2 m W 295mm
- Ansell 60 W Rectangular Panel Light L 1.2 m W 600mm
