Knightsbridge 24 W Circular LED Panel Light, Cool White W 290mm
- RS Stock No.:
- 206-1278
- Mfr. Part No.:
- CPL24CT
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
€55.86
(exc. VAT)
€68.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.86 |
*price indicative
- RS Stock No.:
- 206-1278
- Mfr. Part No.:
- CPL24CT
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Luminous Flux | 1940lm | |
| Width | 290mm | |
| Housing Material | Polycarbonate | |
| Number of Lamps | 1 | |
| Depth | 15mm | |
| Lamp Shape | Circular | |
| Colour | Cool White | |
| Power | 24W | |
| Voltage | 230V ac | |
| Lifespan | 30000h | |
| IP Rating | IP20 | |
| Series | CPL | |
| Standards/Approvals | BSEN 60598 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Luminous Flux 1940lm | ||
Width 290mm | ||
Housing Material Polycarbonate | ||
Number of Lamps 1 | ||
Depth 15mm | ||
Lamp Shape Circular | ||
Colour Cool White | ||
Power 24W | ||
Voltage 230V ac | ||
Lifespan 30000h | ||
IP Rating IP20 | ||
Series CPL | ||
Standards/Approvals BSEN 60598 | ||
- COO (Country of Origin):
- CN
The Knightsbridge 230V 24W CCT Adjustable LED Panel.
Cut-out (mm) 55 - 250
Fixing centres - surface (mm) 250
CCT 3000K/ 4000K/ 6000K
LED Colour Warm white/ Cool white/ Daylight
CRI >80
Operating current (A) 0.19
Power Factor 0.5
Life span (Hrs) 30,000
Related links
- Knightsbridge 18 W Circular LED Panel Light, Cool White W 217mm
- Knightsbridge 12 W Circular LED Panel Light, Cool White W 165mm
- Knightsbridge 6 W Circular LED Panel Light, Cool White W 140mm
- SHOT 15 W Circular Ceiling Light 4000K W 300mm
- SHOT 16 W Circular Ceiling Light 4000K W 85mm
- RS PRO 32 W Square LED Panel Light Warm White L 595 mm W 595mm
- RS PRO 18 W Round LED Panel Light Warm White L 220 mm W 220mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
