SHOT 15 W Circular Ceiling Light, Cool White, 4000K W 300mm

Subtotal (1 unit)*

€79.37

(exc. VAT)

€97.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.37

*price indicative

RS Stock No.:
249-6468
Mfr. Part No.:
GIADA15K
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Ceiling Light

Lamp Type

High Resistance Ceiling Light

Width

300mm

Luminous Flux

2400lm

Housing Material

Polycarbonate

Depth

85mm

Lamp Supplied

Yes

Lamp Shape

Circular

Colour Temperature

4000K

Colour

Cool White

Luminous Efficacy

115Lm/W

Power

15W

Lifespan

50000h

Voltage

240V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE

IP Rating

IP65

COO (Country of Origin):
CN
The Bot Lightings LED panel light is a non dimmable, IK10 high resistance polycarbonate ceiling light with 120° of beam angle and life span of 50,000 hours.

Residential outdoor, window

White, 15W, 220/240V

High efficiency up to 115 lm/W

Flicker-free

ON/OFF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy