SHOT 38 W Square LED Panel Light, Neutral White, 4000K, L 600 mm W 600mm
- RS Stock No.:
- 222-9673
- Mfr. Part No.:
- LD3PAN3853U9
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€92.13
(exc. VAT)
€113.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.13 |
*price indicative
- RS Stock No.:
- 222-9673
- Mfr. Part No.:
- LD3PAN3853U9
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 600mm | |
| Luminous Flux | 3400lm | |
| Width | 600mm | |
| Housing Material | Metal | |
| Depth | 10mm | |
| Lamp Shape | Square | |
| Colour Temperature | 4000K | |
| Colour | Neutral White | |
| Luminous Efficacy | 89.47Lm/W | |
| Power | 38W | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -20°C | |
| Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 600mm | ||
Luminous Flux 3400lm | ||
Width 600mm | ||
Housing Material Metal | ||
Depth 10mm | ||
Lamp Shape Square | ||
Colour Temperature 4000K | ||
Colour Neutral White | ||
Luminous Efficacy 89.47Lm/W | ||
Power 38W | ||
Lifespan 25000h | ||
Minimum Operating Temperature -20°C | ||
Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The SHOT LED panel with high visual comfort has metal body. It has operating temperature range from -20 to +40 ° C and has power frequency range up to 50 - 60 Hz.
Current consumption 195 mA
Insulation class 2
Power factor > 0.90
Related links
- SHOT 38 W Square D LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 38 W Square D LED Panel Light 3000K, L 600 mm W 600mm
- SHOT 38 W Square D LED Panel Light 6500K, L 600 mm W 600mm
- SHOT 45 W Square D LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 38 W Rectangular LED Panel Light 4000K, L 1.2 m W 300mm
- SHOT 36 W Square LED Panel Light 3000K, L 600 mm W 600mm
- SHOT 45 W Square D LED Panel Light 3000K, L 600 mm W 600mm
- PowerLED 30 W Rectangular Panel Light 4000K, L 600 mm W 600mm
