SHOT 38 W Square D LED Panel Light, Neutral White, 6500K, L 600 mm W 600mm
- RS Stock No.:
- 223-4476
- Mfr. Part No.:
- LD3PAN3851
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€74.36
(exc. VAT)
€91.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.36 |
*price indicative
- RS Stock No.:
- 223-4476
- Mfr. Part No.:
- LD3PAN3851
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 600mm | |
| Width | 600mm | |
| Luminous Flux | 3800lm | |
| Housing Material | Metal | |
| Depth | 10mm | |
| Lamp Shape | Square D | |
| Colour | Neutral White | |
| Colour Temperature | 6500K | |
| Power | 38W | |
| Luminous Efficacy | 110Lm/W | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -20°C | |
| Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 600mm | ||
Width 600mm | ||
Luminous Flux 3800lm | ||
Housing Material Metal | ||
Depth 10mm | ||
Lamp Shape Square D | ||
Colour Neutral White | ||
Colour Temperature 6500K | ||
Power 38W | ||
Luminous Efficacy 110Lm/W | ||
Lifespan 25000h | ||
Minimum Operating Temperature -20°C | ||
Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SHOT 600X600 high efficiency LED panel is 10mm thick with side light source. It used frame in aluminium with white paint finish RAL9016 and has separate flicker-free driver with quick fit DC power connector. Its average rated life up to 25,000h and used metal body material. It used high luminous efficacy up to 100lm/W and has high power factor 0.90.
Operating temperature -20° C - +40° C
IP protection IP40
Colour rendering (CRI) >80
Power frequency (Hz) 50/60
Related links
- SHOT 38 W Square D LED Panel Light 3000K, L 600 mm W 600mm
- SHOT 38 W Square D LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 38 W Square LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 45 W Square D LED Panel Light 4000K, L 600 mm W 600mm
- SHOT 45 W Square D LED Panel Light 3000K, L 600 mm W 600mm
- SHOT 36 W Square LED Panel Light 3000K, L 600 mm W 600mm
- SHOT 38 W Rectangular LED Panel Light 4000K, L 1.2 m W 300mm
- ARC GROUP 36 W Square Panel LED 6500K, L 600 mm W 600mm
