SHOT 26 W Circular Ceiling Light, Cool White, 4000K W 85mm
- RS Stock No.:
- 249-6472
- Mfr. Part No.:
- GIADA25KS
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€114.16
(exc. VAT)
€140.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.16 |
*price indicative
- RS Stock No.:
- 249-6472
- Mfr. Part No.:
- GIADA25KS
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | High Resistance Ceiling Light | |
| Product Type | Ceiling Light | |
| Width | 85mm | |
| Luminous Flux | 4000lm | |
| Housing Material | Polycarbonate | |
| Depth | 85mm | |
| Lamp Shape | Circular | |
| Lamp Supplied | Yes | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Luminous Efficacy | 115Lm/W | |
| Power | 26W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 40°C | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, IK10 | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type High Resistance Ceiling Light | ||
Product Type Ceiling Light | ||
Width 85mm | ||
Luminous Flux 4000lm | ||
Housing Material Polycarbonate | ||
Depth 85mm | ||
Lamp Shape Circular | ||
Lamp Supplied Yes | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Luminous Efficacy 115Lm/W | ||
Power 26W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Voltage 240V | ||
Maximum Operating Temperature 40°C | ||
IP Rating IP65 | ||
Standards/Approvals CE, IK10 | ||
- COO (Country of Origin):
- CN
The Bot Lightings LED panel light is a non dimmable, IK10 high resistance polycarbonate ceiling light with 120° of beam angle and life span of 50,000 hours.
Residential outdoor, window
White, 26W, 220/240V
High efficiency up to 115 lm/W
Flicker-free
Microwave sensor
Note
Microwave sensor version
Related links
- SHOT 16 W Circular Ceiling Light 4000K W 85mm
- SHOT 25 W Circular Ceiling Light 4000K W 85mm
- SHOT 15 W Circular Ceiling Light 4000K W 300mm
- Timeguard 12 W Circular Ceiling Light 4000K W 280mm
- Timeguard 18 W Circular Ceiling Light 4000K, L 280 mm W 280mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
