Allen Bradley LED Panel Light, White, L 19.49 in W 95mm
- RS Stock No.:
- 256-7235
- Mfr. Part No.:
- 855L-NX3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€200.32
(exc. VAT)
€246.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.32 |
*price indicative
- RS Stock No.:
- 256-7235
- Mfr. Part No.:
- 855L-NX3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 19.49in | |
| Width | 95mm | |
| Luminous Flux | 470lm | |
| Housing Material | ABS/Polycarbonate | |
| Colour | White | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN61000-6-2, EN 6100-6-3, CE, EN/IEC 60947-5-1, EN 6100-6-2, c-UL-us Listed, EN61000-6-3, UL 464, CSA C22.2 No. 14, EN/IEC 60947-1, C22.2 No. 205-17, UL 1638A, UL 464A, CSA C22.2 No. 205, UL 508 | |
| Series | 855L | |
| IP Rating | IP66, IP65, IP44, IP40, IP54 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 19.49in | ||
Width 95mm | ||
Luminous Flux 470lm | ||
Housing Material ABS/Polycarbonate | ||
Colour White | ||
Lifespan 50000h | ||
Voltage 240V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN61000-6-2, EN 6100-6-3, CE, EN/IEC 60947-5-1, EN 6100-6-2, c-UL-us Listed, EN61000-6-3, UL 464, CSA C22.2 No. 14, EN/IEC 60947-1, C22.2 No. 205-17, UL 1638A, UL 464A, CSA C22.2 No. 205, UL 508 | ||
Series 855L | ||
IP Rating IP66, IP65, IP44, IP40, IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation provides a panel light bar is ideal for OEMs and panel builders who want to reduce the quantity of components without the loss of design reliability or functionality. These devices remove your need for a separate fluorescent lamps purchase. They can be left ON continuously due to low power consumption and minimum heat generation of modern status indicator technology.
Light Beam Angle 70
Wire Size 22 to 14 AWG
Related links
- Allen Bradley Dome LED Panel Light, White
- Allen Bradley 800F 24 V ac IP66, Round
- Knightsbridge 5 W LED Panel Light L 211 mm W 34mm
- Ecolink 50 W Rectangular LED Panel Light L 1.2 m W 600 mm
- Ecolink 28 W Square LED Panel Light L 600 mm W 600 mm
- Ecolink 34 W Square LED Panel Light L 600 mm W 600 mm
- Ecolink 34 W Rectangular LED Panel Light L 1.2 m W 300 mm
- Philips Lighting 34 W Square LED Panel Light L 595 mm W 595 mm
