Ansell Lighting 60 W Square LED Panel Light, L 1200 W 600
- RS Stock No.:
- 269-7425
- Mfr. Part No.:
- AERMLED2/60/CW/DD1
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€130.64
(exc. VAT)
€160.69
(inc. VAT)
- RS Stock No.:
- 269-7425
- Mfr. Part No.:
- AERMLED2/60/CW/DD1
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Length | 1200 | |
| Width | 600 | |
| Luminosity | 5800 lm | |
| Lamp Shape | Square | |
| Wattage | 60 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Length 1200 | ||
Width 600 | ||
Luminosity 5800 lm | ||
Lamp Shape Square | ||
Wattage 60 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell endurance warm white panel frame is made up of white anodised aluminium for visual compatibility with ceiling grid. This LED panel is suitable for education, commercial and ancillary area applications. It has Cool white, warm white and daylight options.
Self-Test Panel Pod
Sensor Pod compatible
Powered by Tridonic
TPa as standard
Sensor Pod compatible
Powered by Tridonic
TPa as standard
Related links
- Ansell 30 W Square LED Panel Light L 600 mm W 600 mm
- Ansell Lighting 27 W Square LED Panel Light, L 595 mm W 595mm
- Ansell Lighting 30 W Square LED Panel Light, L 600 W 600
- Ansell Lighting 29 W Rectangular LED Panel Light L 595 mm W 595 mm
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- Ansell 31 W Square LED Panel Light L 600 mm W 600mm
- Ansell Lighting 60 W Rectangular LED Panel Light L 1.2 m W 600mm
- Ansell Lighting 30 W Square LED Panel Light 4000K, L 600 mm W 600mm

