Ansell 30 W Square LED Panel Light, Cool White, L 600 mm W 600 mm
- RS Stock No.:
- 289-2230
- Mfr. Part No.:
- AERMLED2/60/CW/DD1
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2230
- Mfr. Part No.:
- AERMLED2/60/CW/DD1
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Length | 600 mm | |
| Width | 600 mm | |
| Luminosity | 3100 lm | |
| Lamp Shape | Square | |
| Colour Tone | Cool White | |
| Wattage | 30 W | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Length 600 mm | ||
Width 600 mm | ||
Luminosity 3100 lm | ||
Lamp Shape Square | ||
Colour Tone Cool White | ||
Wattage 30 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED panel Light suitable for education, commercial and ancillary area applications. It has cool white, warm white and daylight options. Its white anodised aluminium frame for visual compatibility with ceiling grid.
IP44 degree protection
Powered by Tridonic
TPa as standard
Bluetooth enabled
Powered by Tridonic
TPa as standard
Bluetooth enabled
Related links
- Ansell Lighting 60 W Square LED Panel Light, L 1200 W 600
- Ansell 31 W Square LED Panel Light L 600 mm W 600mm
- Ansell Lighting 29 W Rectangular LED Panel Light L 595 mm W 595 mm
- Ansell Lighting 30 W Square LED Panel Light 4000K, L 600 mm W 600mm
- Ecolink 34 W Square LED Panel Light L 600 mm W 600 mm
- Ecolink 28 W Square LED Panel Light L 600 mm W 600 mm
- Ansell Lighting 30 W Square LED Panel Light L 600 mm W 600mm
- Ansell Lighting 30 W Square LED Panel Light, L 600 W 600
