LEDVANCE 42 W Rectangular LED Panel Light, White, 3000K, L 1.199 m W 120mm
- RS Stock No.:
- 283-8345
- Distrelec Article No.:
- 301-41-180
- Mfr. Part No.:
- 4058075109728
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€291.62
(exc. VAT)
€358.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.62 |
*price indicative
- RS Stock No.:
- 283-8345
- Distrelec Article No.:
- 301-41-180
- Mfr. Part No.:
- 4058075109728
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 1.199m | |
| Luminous Flux | 4650lm | |
| Width | 120mm | |
| Housing Material | Aluminium | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Power | 42W | |
| Luminous Efficacy | 110Lm/W | |
| Lifespan | 60000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE/CB/TV SD/EAC | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 1.199m | ||
Luminous Flux 4650lm | ||
Width 120mm | ||
Housing Material Aluminium | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 3000K | ||
Power 42W | ||
Luminous Efficacy 110Lm/W | ||
Lifespan 60000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE/CB/TV SD/EAC | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Surface mounted luminaire for single luminaire or light line application. Each LED with individual lens and reflector for UGR < 16 and homogenous light distribution. It offers energy savings of up to 50 % compared to T5 batten luminaires. It has wide area of applications in Offices, schools, General indoor illuminati, Corridors, entrance areas, Seamless linear lighting.
Indirect lighting with 850 lm
Pendant mounting with suspension kit
Related links
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1.199 m W 120mm
- LEDVANCE 25 W Rectangular LED Panel Light 4000K, L 1.488 m W 120mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 33 W Rectangular Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 33 W Square Panel Light 3000K, L 1.2 m W 295mm
