LEDVANCE 33 W Rectangular LED Panel Light, Warm White, 3000K, L 1.2 m W 295mm
- RS Stock No.:
- 285-9932
- Mfr. Part No.:
- 4099854004087
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
€511.57
(exc. VAT)
€629.23
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €511.57 | €127.893 |
*price indicative
- RS Stock No.:
- 285-9932
- Mfr. Part No.:
- 4099854004087
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Panel | |
| Product Type | LED Panel Light | |
| Length | 1.2m | |
| Luminous Flux | 4320lm | |
| Width | 295mm | |
| Housing Material | Steel | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Luminous Efficacy | 130Lm/W | |
| Power | 33W | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/CB/ENEC/UKCA/EAC | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Panel | ||
Product Type LED Panel Light | ||
Length 1.2m | ||
Luminous Flux 4320lm | ||
Width 295mm | ||
Housing Material Steel | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Luminous Efficacy 130Lm/W | ||
Power 33W | ||
Minimum Operating Temperature -10°C | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/CB/ENEC/UKCA/EAC | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- CN
The LEDVANCE rectangular recessed panel luminaires for 1200 x 300 mm ceiling systems feature a Power Select (PS) option, offering selectable power steps on the driver for versatility, along with tool-free electrical connection and through-wiring capability. With high system efficacy up to 130 lm/W, these luminaires ensure energy savings, complemented by good glare reduction (UGR < 19) and high color consistency. DALI versions provide extended services like energy monitoring, while an external driver enables flexible installation. Special electronic control gear ensures low flicker light, and emergency lighting is possible with an additional conversion box. Ideal for offices, conference rooms, and reception areas, these luminaires serve as direct replacements for fluorescent lamp fixtures, offering efficient and comfortable lighting solutions.
Extruded aluminium frame
Polystyrene diffuser
5-pole terminal block, cable cross section up to 5 x 2.5 mm²
Luminaire versions available with on-off or IoT-ready DALI-2 driver
Lifetime (L80/B10) 70000 h (at 25 °C)
Related links
- LEDVANCE 33 W Rectangular Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Square Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 42 W Rectangular LED Panel Light 3000K, L 1.199 m W 120mm
- RS PRO 50 W Rectangular LED Panel Light Warm White L 1.2 m W 595mm
