LEDVANCE 28 W Square LED Panel Light, Cool White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 285-9937
- Mfr. Part No.:
- 4099854014628
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
€322.66
(exc. VAT)
€396.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €322.66 | €80.665 |
*price indicative
- RS Stock No.:
- 285-9937
- Mfr. Part No.:
- 4099854014628
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Panel | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 3640lm | |
| Housing Material | Steel | |
| Depth | 32mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Power | 28W | |
| Luminous Efficacy | 130Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/CB/ENEC/UKCA/EAC | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Panel | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 3640lm | ||
Housing Material Steel | ||
Depth 32mm | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Power 28W | ||
Luminous Efficacy 130Lm/W | ||
Minimum Operating Temperature -10°C | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/CB/ENEC/UKCA/EAC | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- CN
The LEDVANCE square recessed panel luminaires for 600x600 mm ceilings feature a versatile Power Select (PS) system for selectable power steps, along with tool-free electrical connection, through-wiring capability, and high system efficacy of up to 130 lm/W, ensuring energy savings. They offer good glare reduction, high color consistency, and extended services like energy monitoring with DALI versions, paired with a 5-year guarantee. These luminaires are ideal for replacing fluorescent lamps in various settings such as offices, conference rooms, reception areas, foyers, corridors, and elevators, designed specifically for recessed ceiling systems with a grid size of 600x600 mm.
Extruded aluminium frame
Polystyrene diffuser
5-pole terminal block, cable cross section up to 5 x 2.5 mm²
Luminaire versions with IoT-ready DALI-2 driver available
Versions available with CRI 90
Lifetime (L80/B10) 70000 h (at 25 °C)
Related links
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
