Sylvania 43 W Square LED Panel Light, Neutral White, L 595 mm W 595 mm
- RS Stock No.:
- 288-9773
- Mfr. Part No.:
- 42855
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9773
- Mfr. Part No.:
- 42855
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Luminosity | 4800 lm | |
| Width | 595 mm | |
| Lamp Shape | Square | |
| Colour Tone | Neutral White | |
| Wattage | 43 W | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Length 595 mm | ||
Luminosity 4800 lm | ||
Width 595 mm | ||
Lamp Shape Square | ||
Colour Tone Neutral White | ||
Wattage 43 W | ||
- COO (Country of Origin):
- CN
The Sylvania LED panel with backlit technology, designed for general indoor lighting applications such as breakout areas, offices, and meeting rooms. With an extruded aluminium frame and passive cooling, this panel offers low glare with a UGR<19 rating. It features a 90-degree beam angle and an optical system with a PS diffuser and Opal finish. The light color temperature is 4000K Neutral White, with a total system power of 43W and a total fixture output of 4800lm. With a high efficacy of 112 lm/W, this panel provides a reliable and energy-efficient lighting solution. It is dimmable with DALI control and offers a lifespan of 100,000 hours at 70% of the original output.
LED Panel with backlit technology for general indoor lighting applications
Extruded aluminium frame and passive cooling
Optical system with PS diffuser and Opal finish
4000K Neutral White light color temperature
High efficacy of 112 lm/W for energy-efficient operation
Long lifespan of 100,000 hours at 70% of the original output
DALI dimmable driver for flexible control
Suitable for indoor environments with IP40/IP20 degree of protection
Extruded aluminium frame and passive cooling
Optical system with PS diffuser and Opal finish
4000K Neutral White light color temperature
High efficacy of 112 lm/W for energy-efficient operation
Long lifespan of 100,000 hours at 70% of the original output
DALI dimmable driver for flexible control
Suitable for indoor environments with IP40/IP20 degree of protection
Related links
- Ansell Lighting 29 W Rectangular LED Panel Light L 595 mm W 595 mm
- Sylvania 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Sylvania 34 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 34 W Square LED Panel Light L 595 mm W 595 mm
- PowerLED 40 W Square LED Panel Light L 23.42 in W 595 mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light Warm White L 595 mm W 595mm
- PowerLED 30 W Square Panel Light 4000K, L 595 mm W 595mm
