PowerLED 24V Warm White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-943
- Mfr. Part No.:
- F0-2-80-20-95
- Manufacturer:
- PowerLED
Image representative of range
Subtotal (1 reel of 1 metre)*
€66.77
(exc. VAT)
€82.13
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €66.77 |
*price indicative
- RS Stock No.:
- 870-943
- Mfr. Part No.:
- F0-2-80-20-95
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Warm White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 6000K | |
| IP Rating | IP20 | |
| Power Per Metre | 4W | |
| Typical Luminous Flux lm/m | 599lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 80 | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Warm White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 6000K | ||
IP Rating IP20 | ||
Power Per Metre 4W | ||
Typical Luminous Flux lm/m 599lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Standards/Approvals RoHS | ||
Series FLEX 80 | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape 80 High CRI provides exceptional colour accuracy for premium indoor applications. Designed with a focus on Visual quality, this efficient strip uses high colour rendering to ensure that fabrics, textures, and finishes appear vibrant and true to life.
Sustainable recyclable cardboard reels
Industrial grade adhesive backing
Operating range -20°C to +45°C
Three year manufacturer warranty
Related links
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Neutral White LED Strip Light 5000 mm Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 20000 mm Length
