PowerLED 24V Cool White LED Strip Light, 6000K Colour Temp, 20 m Length
- RS Stock No.:
- 870-996
- Mfr. Part No.:
- F0-DOB-24-508-20-20M
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
€317.33
(exc. VAT)
€390.32
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €317.33 |
*price indicative
- RS Stock No.:
- 870-996
- Mfr. Part No.:
- F0-DOB-24-508-20-20M
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Cool White | |
| Strip Length | 20m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 508 | |
| Colour Temperature | 6000K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | DOB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Cool White | ||
Strip Length 20m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 508 | ||
Colour Temperature 6000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series DOB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape offers a versatile 24V DC solution for indoor ambient lighting applications.
Standard IP20 indoor protection
Flexible PCB for versatile mounting
Consistent voltage across the run
Low profile design for discreet installation
Related links
- PowerLED 24V Warm White LED Strip Light 20000 mm Length
- PowerLED 24V White LED Strip Light 20000 mm Length
- PowerLED 24V Warm White LED Strip Light 20000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
