PowerLED 24V Warm White LED Strip Light, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 871-003
- Mfr. Part No.:
- C0-2-160-20-95
- Manufacturer:
- PowerLED
Image representative of range
Subtotal (1 reel of 1 metre)*
€109.39
(exc. VAT)
€134.55
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €109.39 |
*price indicative
- RS Stock No.:
- 871-003
- Mfr. Part No.:
- C0-2-160-20-95
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Warm White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 160 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Power Per Metre | 8.2W | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6.25mm | |
| Series | FLEX 160 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Warm White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 160 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Power Per Metre 8.2W | ||
Flexible/Rigid Flexible | ||
LED Pitch 6.25mm | ||
Series FLEX 160 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape provides a high-efficacy indoor lighting solution designed for professional installations. This versatile strip features a bespoke design and cutting service to ensure a precise fit for any architectural project, while its robust construction maintains performance across varying environments.
Reliable IP20 indoor protection
Industrial grade adhesive backing tape
Custom design and cutting service
Operating temperature -20°C to +45°C
Humidity range 40% to 70% RH
Related links
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Neutral White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 20000 mm Length
