PowerLED 24V White LED Strip Light, 2500k Colour Temp, 5 m Length
- RS Stock No.:
- 184-5170
- Mfr. Part No.:
- B5-11-28-2-140-F8-20-98Ra
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 2 more to save €12.86
View bulk pricing optionsSubtotal (1 unit)*
€105.83
(exc. VAT)
€130.17
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €105.83 | - |
| 2 - 4 | €99.40 | €12.86 |
| 5 + | €89.34 | €82.45 |
*price indicative
- RS Stock No.:
- 184-5170
- Mfr. Part No.:
- B5-11-28-2-140-F8-20-98Ra
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Voltage | 24 V | |
| LED Colour | White | |
| Product Type | LED Strip Light | |
| Colour Temperature | 2500 K | |
| Strip Length | 5 m | |
| Flexible/Rigid | Flexible | |
| IP Rating | IP20, IP20 | |
| LED Pitch | 7.14 mm | |
| Number of LEDs Per Metre | 140 | |
| Power Per Metre | 9.6 W | |
| Standards/Approvals | CE, RoHS | |
| Strip Width | 8 mm | |
| Typical Luminous Flux (lm/m) | 410 lm/m | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Voltage 24 V | ||
LED Colour White | ||
Product Type LED Strip Light | ||
Colour Temperature 2500 K | ||
Strip Length 5 m | ||
Flexible/Rigid Flexible | ||
IP Rating IP20, IP20 | ||
LED Pitch 7.14 mm | ||
Number of LEDs Per Metre 140 | ||
Power Per Metre 9.6 W | ||
Standards/Approvals CE, RoHS | ||
Strip Width 8 mm | ||
Typical Luminous Flux (lm/m) 410 lm/m | ||
- COO (Country of Origin):
- CN
For uses such as shop displays and galleries, install these tape lights to correctly display colours. A CRI of 98 and 1260 lumen output from 140 LEDs per meter will ensure products are displayed as close to natural light as possible. Cuttable every 50mm, illuminate just the areas needed with the colour desired.
9.6W
24VDC
1260lm/m
140 LEDs per meter
Colour tone 2500k
Cuttable every 50mm
3 year warranty
Applications
Retail displays
Galleries
Related links
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
