PowerLED 24V dc White LED Strip Light, 6100K Colour Temp, 5m Length
- RS Stock No.:
- 184-5177
- Mfr. Part No.:
- F1-11-28-2-210-F8-20-98Ra
- Manufacturer:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-5177
- Mfr. Part No.:
- F1-11-28-2-210-F8-20-98Ra
- Manufacturer:
- PowerLED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PowerLED | |
LED Colours | White | |
Strip Length | 5m | |
Strip Width | 8mm | |
Voltage Rating | 24V dc | |
Number of LEDs per Metre | 210 | |
Colour Temperature | 6100K | |
IP Rating | IP20 | |
Power Per Metre | 14.4W | |
LED Pitch | 4.76mm | |
Select all | ||
---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 210 | ||
Colour Temperature 6100K | ||
IP Rating IP20 | ||
Power Per Metre 14.4W | ||
LED Pitch 4.76mm | ||
Related links
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 12V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5m Length