PowerLED 24V dc White LED Strip Light, 2500K Colour Temp, 5m Length

Bulk discount available

Subtotal (1 unit)*

€159.96

(exc. VAT)

€196.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 - 1€159.96
2 - 4€149.92
5 +€134.96

*price indicative


RS Stock No.:
184-5174
Mfr. Part No.:
B5-11-28-2-210-F8-20-98Ra
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

5m

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

210

Colour Temperature

2500K

IP Rating

IP20

Power Per Metre

14.4W

LED Pitch

4.76mm

Related links