Intelligent LED Solutions 10.8V Red LED Strip, 5500K Colour Temp, 300 mm Length
- RS Stock No.:
- 203-5772
- Mfr. Part No.:
- IHS-OG06-HYRE-SD231.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-5772
- Mfr. Part No.:
- IHS-OG06-HYRE-SD231.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Red | |
| Strip Length | 300mm | |
| Strip Width | 20mm | |
| Voltage | 10.8V | |
| Colour Temperature | 5500K | |
| Flexible/Rigid | Flexible | |
| Series | OG06 | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Red | ||
Strip Length 300mm | ||
Strip Width 20mm | ||
Voltage 10.8V | ||
Colour Temperature 5500K | ||
Flexible/Rigid Flexible | ||
Series OG06 | ||
Standards/Approvals CE, IEC EN 62384 | ||
- COO (Country of Origin):
- GB
At the heart of each Strip are 6 OSLON SSL Square LEDs. OSLON® SSL Hyper Red LED can be driven up to 1000mA and Deep Blue LED can be driven up to 2000mA. While OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. Simple Plug & Play feature utilising industry standard connectors.
OSLON SSL Square Strips contain OSLON® SSL Square LEDs with integral 120 degree silicone resin Lens
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 300mm x 20mm x 7mm
Brightness adjustable by external dimming gear
Single input voltage. Each board has own regulation built-in
Operation with 24VDC Power Supply
Secondary Lens can be fitted
Suitable Heatsinks available
Matching Power Supply available
Power Supply sections strips can be linked together to produce longer chains
Related links
- Intelligent LED Solutions 24V dc White LED Strip, 5500K Colour Temp
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 2.6V dc 5500K Colour Temp, 20 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 1.7V dc 5500K Colour Temp, 20 mm Length
- Intelligent Horticultural Solutions 24V dc White LED Strip 2 m Length
- Intelligent LED Solutions 24V Amber LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 6V 3000K Colour Temp
