Intelligent LED Solutions 24V dc Neutral White LED Strip, 5500K Colour Temp, 5 m Length
- RS Stock No.:
- 210-3087
- Distrelec Article No.:
- 301-81-194
- Mfr. Part No.:
- ILX-E516-NW10-5000-SD211
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 2 more to save €14.42
View bulk pricing optionsSubtotal (1 unit)*
€144.13
(exc. VAT)
€177.28
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €144.13 | - |
| 2 - 4 | €136.92 | €14.42 |
| 5 - 9 | €130.87 | €66.30 |
| 10 - 24 | €127.56 | €165.70 |
| 25 + | €124.38 | €493.75 |
*price indicative
- RS Stock No.:
- 210-3087
- Distrelec Article No.:
- 301-81-194
- Mfr. Part No.:
- ILX-E516-NW10-5000-SD211
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Neutral White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 5500K | |
| Typical Luminous Flux lm/m | 5850lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16mm | |
| Standards/Approvals | IEC EN 62384, CE | |
| Series | ILX | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Neutral White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 5500K | ||
Typical Luminous Flux lm/m 5850lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16mm | ||
Standards/Approvals IEC EN 62384, CE | ||
Series ILX | ||
The Intelligent LED Solutions PowerFlex range are densely populated, flexible LED strips using the OSRAM DURIS E5/E2835 LED at its heart. Unlike standard flexible LED strips, the ILX range of strips from ILS incorporate constant current drivers, protection diodes and the latest 3M thermal tape. This combination gives unparalleled performance with brightness in excess of 3000 lumens per metre whilst still achieving 50,000 hours working life. Combined with a full range of accessories including extrusions and connectors, the ILX family of flexible LED reels finally offers a solution for the industrial as well as consumer markets.
Reel Length is 5000mm
Related links
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip, 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 24V dc White LED Strip, 5500K Colour Temp
- Intelligent LED Solutions 24V White LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 24V White LED Strip 3.24 m Length
