Intelligent LED Solutions 24V dc White LED Strip, 5500K Colour Temp, 5 m Length

Get a bulk buy discount

Add 2 more to save €13.72

View bulk pricing options

Subtotal (1 unit)*

€136.83

(exc. VAT)

€168.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€136.83-
2 - 4€129.97€13.72
5 - 9€124.26€62.85
10 - 24€121.03€158.00
25 +€118.01€470.50

*price indicative

RS Stock No.:
210-3089
Distrelec Article No.:
301-81-196
Mfr. Part No.:
ILX-E516-SW10-5000-SD211
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

White

Strip Length

5m

Strip Width

8mm

Voltage

24V dc

Number of LEDs Per Metre

60

Colour Temperature

5500K

Typical Luminous Flux lm/m

8100lm/m

Flexible/Rigid

Flexible

LED Pitch

16mm

Series

ILX

Standards/Approvals

IEC EN 62384, CE

COO (Country of Origin):
TW
The Intelligent LED Solutions PowerFlex range are densely populated, flexible LED strips using the OSRAM DURIS E5/E2835 LED at its heart. Unlike standard flexible LED strips, the ILX range of strips from ILS incorporate constant current drivers, protection diodes and the latest 3M thermal tape. This combination gives unparalleled performance with brightness in excess of 3000 lumens per metre whilst still achieving 50,000 hours working life. Combined with a full range of accessories including extrusions and connectors, the ILX family of flexible LED reels finally offers a solution for the industrial as well as consumer markets.

Reel Length is 5000mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy