RS Better World

Intelligent LED Solutions 2.7V dc, 3.2 V dc White LED Strip, 3000K Colour Temp, 40 mm Length

Get a bulk buy discount

Add 5 more to save €1.75

View bulk pricing options

Subtotal (1 unit)*

€8.89

(exc. VAT)

€10.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.89-
5 - 9€8.54€1.75
10 - 24€8.18€7.10
25 - 49€7.88€25.25
50 +€7.67€61.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
218-6871
Mfr. Part No.:
ILR-OU01-QW90-LEDIL-SC221.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

White

Strip Length

40mm

Strip Width

35mm

Voltage

2.7V dc, 3.2V dc

Colour Temperature

3000K

Typical Luminous Flux lm/m

210lm/m

Flexible/Rigid

Rigid

Standards/Approvals

CE, IEC EN 62384

Series

ILR-OU01-xx90-LEDIL-SC221

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
GB
The Intelligent LED Solutions Square Uniform OSLONeye LED Module has an improved radiation pattern and superior colour-over-angle performance.

Heatsink and lens integrated

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy