Intelligent LED Solutions 56V Blue LED Strip, 3000K Colour Temp
- RS Stock No.:
- 773-5015
- Mfr. Part No.:
- ILR-ON16-SIBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Image representative of range
Get a bulk buy discount
Add 5 more to save €7.90
View bulk pricing optionsSubtotal (1 unit)*
€78.78
(exc. VAT)
€96.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €78.78 | - |
| 5 - 9 | €77.20 | €7.90 |
| 10 - 24 | €75.64 | €31.40 |
| 25 + | €74.14 | €116.00 |
*price indicative
- RS Stock No.:
- 773-5015
- Mfr. Part No.:
- ILR-ON16-SIBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Blue | |
| Product Type | LED Strip | |
| Voltage | 56V | |
| Colour Temperature | 3000K | |
| Power Per Metre | 34.72W | |
| Typical Luminous Flux lm/m | 1136lm/m | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | IEC EN 62384, CE | |
| Series | OSLON SSL 80 PowerCluster | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Blue | ||
Product Type LED Strip | ||
Voltage 56V | ||
Colour Temperature 3000K | ||
Power Per Metre 34.72W | ||
Typical Luminous Flux lm/m 1136lm/m | ||
Flexible/Rigid Rigid | ||
Standards/Approvals IEC EN 62384, CE | ||
Series OSLON SSL 80 PowerCluster | ||
OSLON SSL 80 PowerCluster LED Arrays
The Oslon 80 16+ PowerCluster series of LED arrays, from Intelligent LED Solutions, feature 16 Oslon SSL 80 ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 16+ PowerClusters are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 16+ PowerCluster LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon80 16+ PowerClusters contain 16 Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
PowerCluster LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws for ease of installation
PowerCluster size (L x W x H): 30mm x 30mm x 3.95mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Intelligent LED Solutions LED Modules - Clusters
Warning
PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions 56V Yellow LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Red LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Deep Blue 3000K Colour Temp
- Intelligent LED Solutions 32.4V 3000K Colour Temp
- Intelligent LED Solutions 22V 3000K Colour Temp
- Intelligent LED Solutions 32.4V 3000K Colour Temp
- Intelligent LED Solutions 56V White LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 10.5V 3000K Colour Temp
