- RS Stock No.:
- 232-0775
- Mfr. Part No.:
- L213-4080012MRH001
- Manufacturer:
- Lumileds
View all LED Strip Lights
80 In stock for delivery within 2 working days
Price Each (In a Box of 80)
€8.828
(exc. VAT)
€10.858
(inc. VAT)
units | Per unit | Per Box* |
80 - 80 | €8.828 | €706.24 |
160 - 320 | €7.822 | €625.76 |
400 + | €7.628 | €610.24 |
*price indicative |
- RS Stock No.:
- 232-0775
- Mfr. Part No.:
- L213-4080012MRH001
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON XR-5050 SQR MATRIX module,4000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 121.4mm |
Strip Width | 49.5mm |
Voltage Rating | 33.3V dc |
Series | LUXEON XR-5050 SQR |