Intelligent LED Solutions 32.4V, 42 V Blue LED Strip, 3000K Colour Temp
- RS Stock No.:
- 877-6865
- Distrelec Article No.:
- 302-04-843
- Mfr. Part No.:
- ILR-ON12-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.78 |
| 5 - 9 | €45.84 |
| 10 + | €44.90 |
*price indicative
- RS Stock No.:
- 877-6865
- Distrelec Article No.:
- 302-04-843
- Mfr. Part No.:
- ILR-ON12-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Blue | |
| Voltage | 32.4V, 42V | |
| Colour Temperature | 3000K | |
| Power Per Metre | 34.72W | |
| Typical Luminous Flux lm/m | 1136lm/m | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | OSLON SSL 80 MiniFlood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Blue | ||
Voltage 32.4V, 42V | ||
Colour Temperature 3000K | ||
Power Per Metre 34.72W | ||
Typical Luminous Flux lm/m 1136lm/m | ||
Flexible/Rigid Rigid | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series OSLON SSL 80 MiniFlood | ||
- COO (Country of Origin):
- GB
OSLON SSL 80 12 LED MiniFlood Arrays
This family of MiniFlood LED arrays from Intelligent LED Solutions (ILS), are designed to work specifically with the Petunia lens from LEDiL. Each one contains 12 OSLON SSL 80 LEDs from OSRAM Opto Semiconductors. Built on an aluminium substrate the MiniFloods offer optimal thermal management.
Available in a range of colours or white, the MiniFlood LED arrays are a compact light source. Suitable applications for the MiniFloods include; general lighting, decorative lighting, task lighting, retail/entertainment lighting and flood lighting.
Features of the MiniFlood LED arrays:
12 x OSLON SSL 80 LEDs
Range of colours or white
Dimensions: 46.5 x 30 x 4 mm
For use with PETUNIA secondary lens
Can be linked together for longer chains
Intelligent LED Solutions LED Modules - Floods
Related links
- Intelligent LED Solutions 32.4V 3000k Colour Temp
- Intelligent LED Solutions 22V 3000k Colour Temp
- Intelligent LED Solutions 56V Blue LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Red LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Yellow LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Deep Blue 3000k Colour Temp
- Intelligent LED Solutions 10.5V 3000k Colour Temp
- Intelligent LED Solutions 2.7V 4000k Colour Temp
