Philips Lighting CorePro 800 lm 8 W LED Tube Light, T8, 2ft (600mm)

Discontinued
RS Stock No.:
231-7077
Distrelec Article No.:
304-23-172
Mfr. Part No.:
929003022102
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

2ft

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18

Luminosity

800 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Dimmable

No

Colour Tone

Cool White

Voltage Rating

240 V ac

Life Hours

30000h

Series

CorePro

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications, as well as instant energy savings. It is 600 mm in length and has 8 watt power rating. It has F energy efficiency rating. It is used in parking lots, covered car parks, warehouses, cold-rooms and signage.

It is EU RoHS compliant
It has 30000 h nominal lifetime

Related links