ROHM 1.5 V Clear LED Chip LED Surface SML SML-P14R3WT86

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75€0.226€5.65
100 - 225€0.215€5.38
250 - 475€0.199€4.98
500 - 975€0.183€4.58
1000 +€0.177€4.43

*price indicative

Packaging Options:
RS Stock No.:
264-955
Mfr. Part No.:
SML-P14R3WT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Clear

Product Type

LED

Package Type

Chip LED

Maximum Forward Current

50mA

Packaging

One Reel in Aluminium Bag

Mount Type

Surface

Maximum Power Dissipation

100mW

Forward Voltage

1.5V

Standards/Approvals

RoHS

Dominant Wavelength

940nm

Series

SML

Lens Colour

Milky

Lens Finish

Milky White Diffused Resin

Automotive Standard

No

The ROHM Near-infrared surface mount LED is meticulously designed for both consumer and industrial applications. Featuring advanced AlGaAs technology, it delivers exceptional performance encased in milky white diffused resin, providing optimal light diffusion and intensity control.

Constructed for surface mount applications allowing for ease of integration into modern electronic designs

Robust soldering guidelines ensure durability during assembly

Lightweight design minimises overall assembly weight for end products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy