ROHM 1.7 V Clear LED Chip LED Surface CSL0902R3T1 CSL0902R3T1
- RS Stock No.:
- 265-127
- Mfr. Part No.:
- CSL0902R3T1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.90
(exc. VAT)
€7.25
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.236 | €5.90 |
| 100 - 225 | €0.225 | €5.63 |
| 250 - 475 | €0.208 | €5.20 |
| 500 - 975 | €0.192 | €4.80 |
| 1000 + | €0.184 | €4.60 |
*price indicative
- RS Stock No.:
- 265-127
- Mfr. Part No.:
- CSL0902R3T1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Clear | |
| Package Type | Chip LED | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 1.7V | |
| Maximum Power Dissipation | 60mW | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 940nm | |
| Series | CSL0902R3T1 | |
| Lens Finish | Transparent Colourless | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Clear | ||
Package Type Chip LED | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 1.7V | ||
Maximum Power Dissipation 60mW | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 940nm | ||
Series CSL0902R3T1 | ||
Lens Finish Transparent Colourless | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The ROHM Cutting-edge technology in near-infrared (NIR) surface mount chip LEDs. Engineered with Advanced AlGaAs materials, this product excels in durability and optical performance. Encased in transparent colourless resin, the LED is meticulously designed for varied applications, from consumer goods to industrial equipment.
Extended operational lifespan even under demanding usage conditions
Enhanced spectral properties to meet a diverse range of application needs
Robust construction resists mechanical stress ensuring dependable operation
Ideal for both consumer electronics and industrial applications
Related links
- ROHM 1.7 V Clear LED Chip LED Surface CSL1002R3T1 CSL1002R3T1
- ROHM 1.5 V Clear LED Chip LED Surface SML SML-P14R3WT86
- ROHM 1.5 V Clear LED Chip LED Surface SML SML-P14RWT86
- Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C118
- Broadcom 3.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C115
- Wurth Elektronik 2.4 V Yellow LED Chip LED Surface 150060YS75003
- Wurth Elektronik 3.4 V Green LED Chip LED Surface 150060GS75003
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface 150060SS75003
