ams OSRAM 2.15 V Amber LED PLCC 4 Surface LA E67F.01 LA E67F.01-8B5D-24-G3R3-S
- RS Stock No.:
- 279-908
- Mfr. Part No.:
- LA E67F.01-8B5D-24-G3R3-S
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€162.00
(exc. VAT)
€200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.081 | €162.00 |
*price indicative
- RS Stock No.:
- 279-908
- Mfr. Part No.:
- LA E67F.01-8B5D-24-G3R3-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Amber | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 70mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.15V | |
| Maximum Power Dissipation | 0.11W | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| LED Luminous Flux | 7950 → 14250 mlm | |
| LED Luminosity | 2500 → 5000 mcd | |
| Standards/Approvals | AEC-Q102 | |
| Dominant Wavelength | 617nm | |
| Lens Colour | Colourless | |
| Series | LA E67F.01 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Amber | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 70mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.15V | ||
Maximum Power Dissipation 0.11W | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
LED Luminous Flux 7950 → 14250 mlm | ||
LED Luminosity 2500 → 5000 mcd | ||
Standards/Approvals AEC-Q102 | ||
Dominant Wavelength 617nm | ||
Lens Colour Colourless | ||
Series LA E67F.01 | ||
Automotive Standard AEC-Q102 | ||
The OSRAM Opto Semiconductors OSRAM Power TOPLED is a powerful member of the TOPLED family. Thanks to its high luminous efficacy, it is Ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Thinfilm chip technology
3B Class of corrosion robustness
AEC-Q102 Qualified with RV-level 1
Related links
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface LA E67F.01 LA E67F.01-8B5D-24-G3R3-S
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA E6SF.01 LA E6SF.01-8B5D-24-G3R3
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA ETSF.01 LA ETSF.01-8B5D-24-G3R3
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA ETSF.01 LA ETSF.01-S1T2-1-3X5X+8B5D-24-G3R3
- ams OSRAM 2.15 V Clear Single Colour LEDs PLCC Surface LA LA E6SF.01-S1T2-1-3X5X+8B5D-24-G3R3
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Power TOPLED LA E67F-BACA-24-3A4B-Z
- ams OSRAM 2.15 V Super Red LED PLCC 4 Surface LS E67F.01 LS E67F.01-7A6C-68-G3R3-S
- ams OSRAM 2.15 V Red LED PLCC 4 Surface LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
