ams OSRAM 2.15 V Amber LED PLCC 4 Surface LA E67F.01 LA E67F.01-8B5D-24-G3R3-S
- RS Stock No.:
- 279-909
- Mfr. Part No.:
- LA E67F.01-8B5D-24-G3R3-S
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 200 more to save €2.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€4.04
(exc. VAT)
€4.96
(inc. VAT)
In Stock
- Plus 1,640 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.202 | €4.04 | - |
| 200 - 480 | €0.192 | €3.84 | €2.00 |
| 500 - 980 | €0.177 | €3.54 | €12.50 |
| 1000 + | €0.163 | €3.26 | €39.00 |
*price indicative
- RS Stock No.:
- 279-909
- Mfr. Part No.:
- LA E67F.01-8B5D-24-G3R3-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 0.11W | |
| Forward Voltage | 2.15V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 2500 → 5000 mcd | |
| LED Luminous Flux | 7950 → 14250 mlm | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| Standards/Approvals | AEC-Q102 | |
| Dominant Wavelength | 617nm | |
| Lens Colour | Colourless | |
| Series | LA E67F.01 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 0.11W | ||
Forward Voltage 2.15V | ||
Viewing Angle 120 ° | ||
LED Luminosity 2500 → 5000 mcd | ||
LED Luminous Flux 7950 → 14250 mlm | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
Standards/Approvals AEC-Q102 | ||
Dominant Wavelength 617nm | ||
Lens Colour Colourless | ||
Series LA E67F.01 | ||
Automotive Standard AEC-Q102 | ||
The OSRAM Opto Semiconductors OSRAM Power TOPLED is a powerful member of the TOPLED family. Thanks to its high luminous efficacy, it is Ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Thinfilm chip technology
3B Class of corrosion robustness
AEC-Q102 Qualified with RV-level 1
Related links
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface LA E67F.01 LA E67F.01-8B5D-24-G3R3-S
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA E6SF.01 LA E6SF.01-8B5D-24-G3R3
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA ETSF.01 LA ETSF.01-8B5D-24-G3R3
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA ETSF.01 LA ETSF.01-S1T2-1-3X5X+8B5D-24-G3R3
- ams OSRAM 2.15 V Clear Single Colour LEDs PLCC Surface LA LA E6SF.01-S1T2-1-3X5X+8B5D-24-G3R3
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Power TOPLED LA E67F-BACA-24-3A4B-Z
- ams OSRAM 2.15 V Super Red LED PLCC 4 Surface LS E67F.01 LS E67F.01-7A6C-68-G3R3-S
- ams OSRAM 2.15 V Red LED PLCC 4 Surface LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
