RS PRO 2.6 V Green, Red, Yellow LED Surface

Get a bulk buy discount

Add 500 more to save €3.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.80

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.136€6.80-
500 - 950€0.129€6.45€3.50
1000 - 2450€0.119€5.95€17.00
2500 - 4950€0.11€5.50€65.00
5000 +€0.106€5.30€150.00

*price indicative

RS Stock No.:
280-115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED

LED Colour

Green, Red, Yellow

Maximum Forward Current

100mA

Mount Type

Surface

Maximum Power Dissipation

60mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

80 °

Lens Dimensions

3 mm

Standards/Approvals

REACH, RoHS

Dominant Wavelength

630nm

Lens Colour

White

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro Bi Colour LED features low power consumption, high efficiency, and is RoHS & REACH compliant. It combines deep red and yellow-green LEDs on a common cathode lead for dual-state illumination. Suitable for applications in computers, communication, home appliances, and industrial use.

Low power consumption

General purpose leads

Reliable and robust

Compliance with EU REACH

RoHS compliant version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy