Bivar 2.4 V Green, Red, Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-SRGY
- RS Stock No.:
- 174-9808
- Mfr. Part No.:
- SMTL4-SRGY
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9808
- Mfr. Part No.:
- SMTL4-SRGY
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Green, Red, Yellow | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Packaging | Anti-Static Poly Bag | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 80mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.85 mm | |
| LED Luminosity | 180 mcd, 1450 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm, 591nm, 625nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SMTL4-RGY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Green, Red, Yellow | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Packaging Anti-Static Poly Bag | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 80mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.85 mm | ||
LED Luminosity 180 mcd, 1450 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm, 591nm, 625nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SMTL4-RGY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC4, Tri-Color, Super Red (625nm, 180mcd) / Super Green (525nm, 1450mcd) / Super Yellow (591nm, 180mcd), Water Clear Lens, 120 Deg Viewing Angle.
Industry Standard PLCC4 Package
Tri-Color LED: Super Red, Green, and Yellow. 3 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-SRGY
- Bivar 2.4 V Green, Red LED PLCC 4 Surface SMTL4-RGY SMTL4-SBC
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-RGY
- Bivar 2.4 V RGB LED 0605 Surface SMTL4-RGY SM0605RGB
- RS PRO 2.4 V Green Blue LED PLCC 4 Surface
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface LTST-E682KRKGWT
- Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66140
