Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- Plus 19,900 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.195 | €9.75 |
| 500 - 950 | €0.185 | €9.25 |
| 1000 - 2450 | €0.172 | €8.60 |
| 2500 - 4950 | €0.158 | €7.90 |
| 5000 + | €0.152 | €7.60 |
*price indicative
- RS Stock No.:
- 280-119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Green, Red, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60, 60 ° | |
| Lens Dimensions | 5 mm | |
| Standards/Approvals | RoHS, REACH | |
| Dominant Wavelength | 640nm | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Green, Red, Yellow | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 60, 60 ° | ||
Lens Dimensions 5 mm | ||
Standards/Approvals RoHS, REACH | ||
Dominant Wavelength 640nm | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro Bi Colour LED offers low power consumption, high efficiency, and is RoHS & REACH compliant. It features two LED chips for dual-state illumination and produces colours between red and green through pulse width modulation. Ideal for computers, communication, home appliances, and industrial applications.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 2.6 V Green Yellow LED Surface
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-SRGY
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-RGY
- ROHM 2.5 V Green Yellow LED SML-52 Surface SML SML-522MUSWT86
- Vishay 3 V Green Yellow LED 3 mm (T-1) Through Hole TLH TLHY4605
- ams OSRAM 4.1 V Blue Red, Yellow LED SMT Surface OSTAR LERTDCYS2WN-KBLA-1+MANA-P+AXAZ-3+LBMB-YS
- RS PRO 2.6 V Deep Red Yellow LED 3 mm Through Hole
- Omron A2W Series Illuminated Push Button Switch Panel Green Yellow LED 24 V dc
