Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.20
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- Plus 19,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.084 | €4.20 | - |
| 500 - 950 | €0.079 | €3.95 | 5% |
| 1000 - 2450 | €0.074 | €3.70 | 11% |
| 2500 - 4950 | €0.068 | €3.40 | 19% |
| 5000 + | €0.065 | €3.25 | 22% |
*price indicative
- RS Stock No.:
- 280-122
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Deep Red | |
| Product Type | LED | |
| Package Type | 3 mm | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS, REACH | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Deep Red | ||
Product Type LED | ||
Package Type 3 mm | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 3 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS, REACH | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with red diffused, round flange type design offers low power consumption, high efficiency, and is RoHS & REACH compliant. It provides excellent reliability in bright ambient light and is suitable for applications such as computers, telephones, circuit boards, status indicators, and commercial use.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 2.4 V Deep Red LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED Indicator 3 mm Through Hole
- RS PRO 2.4 V Deep Red Yellow LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 5 mm Through Hole
- RS PRO 2.6 V Deep Red LED 3 mm Through Hole
- RS PRO 2.4 V Red LED 3 mm Through Hole
- RS PRO 2.4 V Green, Yellow LED 3 mm Through Hole
- RS PRO 2.6 V Deep Red Yellow LED 3 mm Through Hole
