RS PRO 2.4 V Deep Red LED Indicator 3 mm Through Hole
- RS Stock No.:
- 857-701
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €26.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.85
(exc. VAT)
€8.45
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.137 | €6.85 | - |
| 500 - 2450 | €0.085 | €4.25 | €26.00 |
| 2500 - 4950 | €0.053 | €2.65 | €210.00 |
| 5000 + | €0.051 | €2.55 | €430.00 |
*price indicative
- RS Stock No.:
- 857-701
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Indicator | |
| LED Colour | Deep Red | |
| Package Type | 3 mm | |
| Maximum Forward Current | 25mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 35° | |
| LED Luminosity | 1300mcd | |
| Lens Dimensions | 3mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 640nm | |
| Lens Finish | Diffused | |
| Lens Colour | Diffused Red | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Indicator | ||
LED Colour Deep Red | ||
Package Type 3 mm | ||
Maximum Forward Current 25mA | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 35° | ||
LED Luminosity 1300mcd | ||
Lens Dimensions 3mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 640nm | ||
Lens Finish Diffused | ||
Lens Colour Diffused Red | ||
Series RS PRO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS PRO LED is a high-efficiency lighting solution featuring low power consumption and durability, Ideal for diverse applications requiring reliable illumination in Compact designs.
Low power consumption and general-purpose leads enhance energy efficiency
Designed for high brightness applications with robust and reliable performance
RoHS and REACH compliant, meeting stringent environmental standards
3mm round with flange type ensures versatile installation options
Related links
- RS PRO 2.4 V Deep Red LED Indicator 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 5 mm Through Hole
- RS PRO 2.4 V Deep Red LED 3 mm Surface
- RS PRO 2.4 V Deep Red Yellow LED 3 mm Through Hole
- RS PRO 2.4 V Yellow LED Indicator 3 mm Through Hole
- RS PRO 2.4 V Red LED 3 mm Through Hole
- RS PRO 2.6 V Deep Red LED 3 mm Through Hole
