Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.25
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- Plus 15,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.105 | €5.25 |
| 500 - 950 | €0.099 | €4.95 |
| 1000 - 2450 | €0.092 | €4.60 |
| 2500 - 4950 | €0.085 | €4.25 |
| 5000 + | €0.082 | €4.10 |
*price indicative
- RS Stock No.:
- 280-132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 100mA | |
| Package Type | 3 mm | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Dominant Wavelength | 628nm | |
| Lens Colour | Deep Red Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 100mA | ||
Package Type 3 mm | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Lens Dimensions 3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Dominant Wavelength 628nm | ||
Lens Colour Deep Red Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with red diffused, round flange type design offers low power consumption, general-purpose leads, high efficiency, and is RoHS & REACH compliant. It is reliable and robust, designed for applications that require higher brightness. This LED provides excellent performance in bright ambient light, making it ideal for use in computers, telephones, circuit boards, status indicators, and commercial applications.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 2.6 V Red LED Indicator 3 mm Through Hole
- RS PRO 2.6 V Deep Red LED 3 mm Through Hole
- RS PRO 2.6 V Red LED Surface
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS06000
- Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRW 151033RS03000
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221N
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4211
