RS PRO 2.6 V Red LED Indicator 3 mm Through Hole
- RS Stock No.:
- 857-699
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.85
(exc. VAT)
€8.45
(inc. VAT)
In Stock
- Plus 4,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.137 | €6.85 | - |
| 500 - 2450 | €0.085 | €4.25 | 37% |
| 2500 - 4950 | €0.053 | €2.65 | 61% |
| 5000 + | €0.051 | €2.55 | 62% |
*price indicative
- RS Stock No.:
- 857-699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Indicator | |
| LED Colour | Red | |
| Maximum Forward Current | 25mA | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50° | |
| LED Luminosity | 45mcd | |
| Lens Dimensions | 3mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 628nm | |
| Lens Colour | Diffused Red | |
| Lens Finish | Diffused | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Indicator | ||
LED Colour Red | ||
Maximum Forward Current 25mA | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 50° | ||
LED Luminosity 45mcd | ||
Lens Dimensions 3mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 628nm | ||
Lens Colour Diffused Red | ||
Lens Finish Diffused | ||
Series RS PRO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS PRO LED is a high-efficiency light source designed for applications requiring reliable and robust performance. Its Compact 3mm size ensures suitability for diverse uses while maintaining exceptional brightness.
Low power consumption for energy efficiency
Robust and reliable construction for long-term use
RoHS and REACH compliant to meet environmental standards
Delivers high luminous intensity at a typical forward current
Related links
- RS PRO 2.6 V Red LED Surface
- RS PRO 2.6 V Red LED 3 mm Surface
- RS PRO 2.6 V Deep Red LED 3 mm Through Hole
- Wurth Elektronik 2.6 V Red LED 5 mm Through Hole WL-TMRW 151054RS03000
- RS PRO 2.6 V Green LED Indicator 3 mm Through Hole
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307P
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307E
- Cree LED 2.6 V Red LED 5 mm Through Hole C5SMF C5SMF-RJE-CU14QBB2
