Intelligent LED Solutions 2.2 V Red LED Screw OSLON Optimal ILH-OI01-FRED-SC221-WIR200.
- RS Stock No.:
- 283-245
- Mfr. Part No.:
- ILH-OI01-FRED-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.89 | - |
| 10 - 99 | €8.90 | 10% |
| 100 + | €8.21 | 16% |
*price indicative
- RS Stock No.:
- 283-245
- Mfr. Part No.:
- ILH-OI01-FRED-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 1A | |
| Mount Type | Screw | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC/EN 62384, RoHS, IEC 62471, IEC 61547, IEC 61000-3-2 -ENEC: 61374-2-13, EN 55015, CE | |
| Dominant Wavelength | 730nm | |
| Series | OSLON Optimal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 1A | ||
Mount Type Screw | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC/EN 62384, RoHS, IEC 62471, IEC 61547, IEC 61000-3-2 -ENEC: 61374-2-13, EN 55015, CE | ||
Dominant Wavelength 730nm | ||
Series OSLON Optimal | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerStar is an OSLON Pure 1010 chip scale LED. OSLON Pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. OSLON Pure LEDs are lambertian emitters and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product.
Up to 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Related links
- Intelligent LED Solutions 2.3 V Hyper Red LED Screw OSLON Optimal ILH-OI01-HYRE-SC221-WIR200.
- Intelligent LED Solutions 3.1 V Hot White LED Screw OSLON Optimal ILH-OI01-HORW-SC221-WIR200.
- Intelligent LED Solutions 3.1 V Deep Blue LED Screw OSLON Optimal ILH-OI01-DEBL-SC221-WIR200.
- Intelligent LED Solutions 9.4 V Red LED Screw OSLON Signal ILH-SG04-SIRE-SC221-WIR200.
- Intelligent LED Solutions 28.8 V Ultra White LED Screw OSLON Square ILH-OG09-ULWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V Neutral White LED Screw OSLON Square ILH-OG09-NUWH-SC221-WIR200.
- Intelligent LED Solutions 13 V White LED Screw OSLON Signal ILH-SG04-SIWH-SC221-WIR200.
- Intelligent LED Solutions 12.4 V Green LED Screw OSLON Signal ILH-SG04-SIVG-SC221-WIR200.
