Intelligent LED Solutions 13 V White LED Screw OSLON Signal ILH-SG04-SIWH-SC221-WIR200.

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.61

(exc. VAT)

€15.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.61
10 - 99€11.35
100 +€10.46

*price indicative

RS Stock No.:
283-194
Mfr. Part No.:
ILH-SG04-SIWH-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED

LED Colour

White

Maximum Forward Current

1.2A

Mount Type

Screw

Number of LEDs

4

Maximum Power Dissipation

75mW

Forward Voltage

13V

Viewing Angle

110° (±55°)

Standards/Approvals

RoHS, IEC 62471:2006, IEC 61547 and IEC 61000-3-2 -ENEC: 61374-2-13 and IEC/EN 62384, CE: EC61374-2-13, EN 55015

Series

OSLON Signal

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions PowerStar are 4 OSLON Signal Gen 2 UX:3 LED. OSLON Signal can be driven up to 1200mA (Red 1000mA) while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 4.1K/W ensures cool running and a highly efficient product.

Up to 100,000 hour lifetime to 70% of original brightness

Mounting holes using M3 screws allow easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy